-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-V to 26-V high side protection controller 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43505-5-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
40 In Stock |
|
$2.1331 / $3.9300 | Buy Now |
DISTI #
926-LM9061M/NOPB
|
Mouser Electronics | Gate Drivers High-Side Pwr Mosfet Driver RoHS: Compliant | 480 |
|
$2.0200 / $4.2400 | Buy Now |
DISTI #
V99:2348_07283041
|
Arrow Electronics | Hot Swap Controller 1-CH 26V N-Channel Positive Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1606 | Americas - 243 |
|
$1.6200 | Buy Now |
DISTI #
J56:1989_00059242
|
Arrow Electronics | Hot Swap Controller 1-CH 26V N-Channel Positive Voltage 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks | Europe - 95 |
|
$1.6200 | Buy Now |
|
Rochester Electronics | LM9061 High-Side Protection Controller RoHS: Compliant Status: Active Min Qty: 1 | 104 |
|
$1.5800 / $1.8600 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/Power MOSFET Driver with Lossless Protection | 1045 |
|
RFQ | |
|
Win Source Electronics | High-Side Protection Controller | IC DRIVER MOSF W/LOSS PROT 8SOIC | 2855 |
|
$1.8572 / $2.7858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM9061M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9061M/NOPB
Texas Instruments
7-V to 26-V high side protection controller 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10000 µs | |
Turn-on Time | 1500 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM9061M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9061M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM9061MX/NOPB | National Semiconductor Corporation | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | LM9061M/NOPB vs LM9061MX/NOPB |
LM9061MX | National Semiconductor Corporation | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | LM9061M/NOPB vs LM9061MX |
LM9061M/NOPB | National Semiconductor Corporation | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | LM9061M/NOPB vs LM9061M/NOPB |