There are no models available for this part yet.
Overview of LM89-1CIMM/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM89-1CIMM/NOPB | Texas Instruments | ±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125 | |
LM89-1CIMMX/NOPB | Texas Instruments | ±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LM89-1CIMM/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM89 - Remote and Local Temperature Sensor with SMBus Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.7600 / $2.0700 | Buy Now |
CAD Models for LM89-1CIMM/NOPB by National Semiconductor Corporation
Part Data Attributes for LM89-1CIMM/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MO-187, MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
0.86 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.8 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM89-1CIMM/NOPB
This table gives cross-reference parts and alternative options found for LM89-1CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM89-1CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM89-1CIMM/NOPB | ±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125 | Texas Instruments | LM89-1CIMM/NOPB vs LM89-1CIMM/NOPB |
LM89-1CIMM | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | Texas Instruments | LM89-1CIMM/NOPB vs LM89-1CIMM |
LM89-1CIMMX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM89-1CIMM/NOPB vs LM89-1CIMMX |
Related Parts for LM89-1CIMM/NOPB
-
MK60FN1M0VMD12Microcontrollers
-
MKE38RK600DFELBPower Field-Effect Transistors
-
MAX3160EEAPLine Driver or Receivers
-
GRM188R71H104KA93DFixed Capacitors
-
TMS320F2811PBKQDigital Signal Processors
-
MUR1100ERLGRectifier Diodes
-
P1021NSN2HFBMicroprocessors
-
RN731ETTP1001B25Fixed Resistors
-
SN54LS04JGates