Part Details for ADM1032AR-REEL7 by onsemi
Overview of ADM1032AR-REEL7 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1032AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8790
|
Newark | Adm1032Ar-Reel7, Temperature |Onsemi ADM1032AR-REEL7 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.9600 | Buy Now |
|
Rochester Electronics | ADM1032 - 1 Degree Celsius REMOTE and LOCAL System Temperature Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24295 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for ADM1032AR-REEL7
ADM1032AR-REEL7 CAD Models
ADM1032AR-REEL7 Part Data Attributes:
|
ADM1032AR-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032AR-REEL7
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1032AR-REEL7
This table gives cross-reference parts and alternative options found for ADM1032AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-REEL7 vs ADM1032ARZ-REEL7 |
ADM1032ARZ-REEL7 | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 1000-REEL | onsemi | ADM1032AR-REEL7 vs ADM1032ARZ-REEL7 |
ADM1032ARZ | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-REEL7 vs ADM1032ARZ |
ADM1032ARZ | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 98-TUBE | onsemi | ADM1032AR-REEL7 vs ADM1032ARZ |
ADM1032AR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-REEL7 vs ADM1032AR |
ADM1032ARZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-REEL7 vs ADM1032ARZ-REEL |