Part Details for LM8364BALMF20 by Texas Instruments
Results Overview of LM8364BALMF20 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8364BALMF20 Information
LM8364BALMF20 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8364BALMF20/NOPB | Texas Instruments | Active Low Voltage Monitor with Low Quiescent Current and 2.5% Threshold Accuracy 5-SOT-23 -40 to 85 | |
LM8364BALMF20 | Texas Instruments | Active Low Voltage Monitor with Low Quiescent Current and 2.5% Threshold Accuracy 5-SOT-23 -40 to 85 |
Price & Stock for LM8364BALMF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM8364BALMF20CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.4602 / $1.1700 | Buy Now |