-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Output Expander with MIPI RFFE Host Interface 16-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM8335TLE/NOPB-296-ND
|
DigiKey | LM8335 GENERAL-PURPOSE OUTPUT EX Min Qty: 213 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.4100 | Buy Now |
DISTI #
296-LM8335TLE/NOPBCT-ND
|
DigiKey | IC XPNDR 26MHZ MIPI RFFE 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
595-LM8335TLE/NOPB
|
Mouser Electronics | Interface - I/O Expanders General-Purpose Output Expander RoHS: Compliant | 199 |
|
$1.2700 / $2.9200 | Buy Now |
|
Rochester Electronics | LM8335 General-Purpose Output Expander with MIPI RFFE Host Interface RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$1.2100 / $1.4300 | Buy Now |
|
Ameya Holding Limited | IC GPIO EXPANDER 16DSBGA | 21326 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM8335TLE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8335TLE/NOPB
Texas Instruments
General-Purpose Output Expander with MIPI RFFE Host Interface 16-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.96 mm |
This table gives cross-reference parts and alternative options found for LM8335TLE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8335TLE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8335TLE | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | Texas Instruments | LM8335TLE/NOPB vs LM8335TLE |
LM8335TLX | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | Texas Instruments | LM8335TLE/NOPB vs LM8335TLX |
LM8335TLX/NOPB | General-Purpose Output Expander with MIPI RFFE Host Interface 16-DSBGA -30 to 85 | Texas Instruments | LM8335TLE/NOPB vs LM8335TLX/NOPB |