Part Details for LM79M12 by Fairchild Semiconductor Corporation
Overview of LM79M12 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM79M12
LM79M12 CAD Models
LM79M12 Part Data Attributes
|
LM79M12
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79M12
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM79M12
This table gives cross-reference parts and alternative options found for LM79M12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79M12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79M12CP | 12V FIXED NEGATIVE REGULATOR, PSFM3 | Texas Instruments | LM79M12 vs LM79M12CP |
AN79M12 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | LM79M12 vs AN79M12 |
KA79M12TU | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM79M12 vs KA79M12TU |
LM79M12CP | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3 | National Semiconductor Corporation | LM79M12 vs LM79M12CP |
UA79M12CKC | 12V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | LM79M12 vs UA79M12CKC |
KA79M12 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM79M12 vs KA79M12 |
KA79M12TU | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | LM79M12 vs KA79M12TU |
MC79M12BCT | 12V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220AB, 3 PIN | Motorola Mobility LLC | LM79M12 vs MC79M12BCT |