Part Details for UA79M12CKC by Texas Instruments
Overview of UA79M12CKC by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA79M12CKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA79M12CKC-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3580 In Stock |
|
$0.9200 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 1548 |
|
$0.8921 / $2.3788 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 1364 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 131 |
|
$0.8921 / $1.4868 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 20 |
|
$1.7500 / $2.8000 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3580 |
|
$0.7551 / $0.8883 | Buy Now |
Part Details for UA79M12CKC
UA79M12CKC CAD Models
UA79M12CKC Part Data Attributes
|
UA79M12CKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA79M12CKC
Texas Instruments
12V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UA79M12CKC
This table gives cross-reference parts and alternative options found for UA79M12CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M12CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79M12CP | 12V FIXED NEGATIVE REGULATOR, PSFM3 | Texas Instruments | UA79M12CKC vs LM79M12CP |
UA79M12CKC | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | UA79M12CKC vs UA79M12CKC |
KA79M12TU | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | UA79M12CKC vs KA79M12TU |
KA79M12TU | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M12CKC vs KA79M12TU |
KA79M12 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M12CKC vs KA79M12 |
MC79M12BCT | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, PLASTIC, TO-220AB, 3 PIN | Motorola Semiconductor Products | UA79M12CKC vs MC79M12BCT |
LM79M12 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA79M12CKC vs LM79M12 |
MC79M12BCT | 12V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220AB, 3 PIN | Motorola Mobility LLC | UA79M12CKC vs MC79M12BCT |