Part Details for LM79L12ACM by National Semiconductor Corporation
Overview of LM79L12ACM by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L12ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM79L12ACM-ND
|
DigiKey | LM79L SERIES 3-TERMINAL NEGATIVE Min Qty: 587 Container: Bulk MARKETPLACE PRODUCT |
1140 In Stock |
|
$0.5100 | Buy Now |
|
Bristol Electronics | 4044 |
|
RFQ | ||
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 4592 |
|
$0.3457 / $0.9876 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 96 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 103 |
|
$0.8230 / $1.6460 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 20 |
|
$1.1256 / $1.8760 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 18952 |
|
$0.4938 / $1.6460 | Buy Now |
|
Rochester Electronics | LM79L12 - 3-Terminal, Negative Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4627 |
|
$0.4389 / $0.5163 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LM79L12ACM
LM79L12ACM CAD Models
LM79L12ACM Part Data Attributes:
|
LM79L12ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L12ACM
National Semiconductor Corporation
IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM79L12ACM
This table gives cross-reference parts and alternative options found for LM79L12ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L12ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ABD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACM vs MC79L12ABD |
MC79L12ACD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACM vs MC79L12ACD |
L79L12ACD | 12V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM79L12ACM vs L79L12ACD |
MC79L12ACDRE4 | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | LM79L12ACM vs MC79L12ACDRE4 |
MC79L12ABDR2 | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACM vs MC79L12ABDR2 |
LM79L12ACMX | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACM vs LM79L12ACMX |
LM79L12ACMX/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACM vs LM79L12ACMX/NOPB |
LM79L12ACM/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACM vs LM79L12ACM/NOPB |
LM79L12ACM/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM79L12ACM vs LM79L12ACM/NOPB |
MC79L12ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM79L12ACM vs MC79L12ACD |