-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-V to 60-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM76005RNPRCT-ND
|
DigiKey | IC REG BUCK ADJ 5A 30WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6799 / $5.3400 | Buy Now |
DISTI #
595-LM76005RNPR
|
Mouser Electronics | Switching Voltage Regulators 3.5-V to 60-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$2.6700 / $5.3400 | Order Now |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
|
LCSC | WQFN-30-EP(4x6) DC-DC Converters ROHS | 51 |
|
$2.6256 / $3.9145 | Buy Now |
|
Win Source Electronics | 3.5-V TO 60-V, 5-A SYNCHRONOUS S | 75436 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM76005RNPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM76005RNPR
Texas Instruments
3.5-V to 60-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-21 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE PWM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N30 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC30,.16X.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM76005RNPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76005RNPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLM76005RNPRQ1 | 3.5-V to 60-V, 5-A synchronous voltage regulator 30-WQFN -40 to 125 | Texas Instruments | LM76005RNPR vs PLM76005RNPRQ1 |
LM76005QRNPRQ1 | 3.5-V to 60-V, 5-A synchronous voltage regulator 30-WQFN -40 to 125 | Texas Instruments | LM76005RNPR vs LM76005QRNPRQ1 |