LM76005RNPR
vs
MAX17681ATB+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
WQFN-30
|
HVSON,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-02-21
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO HAS CONTROL TECHNIQUE PWM
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 40.32V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE FREQUENCY MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
60 V
|
42 V
|
Input Voltage-Min |
3.5 V
|
4.5 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PQCC-N30
|
R-PDSO-N10
|
JESD-609 Code |
e3
|
e4
|
Length |
6 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
30
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
5 A
|
1.9 A
|
Output Voltage-Max |
57 V
|
|
Output Voltage-Min |
1 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVSON
|
Package Equivalence Code |
LCC30,.16X.25,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Nom (Vsup) |
24 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
500 kHz
|
213 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Technology |
|
BICMOS
|
|
|
|
Compare LM76005RNPR with alternatives
Compare MAX17681ATB+ with alternatives