LM747 by:

Part Details for LM747 by National Semiconductor Corporation

Overview of LM747 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM747

Part # Distributor Description Stock Price Buy
ES Components SI LM747 BARE DIE 65 in Stock
RFQ

Part Details for LM747

LM747 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for LM747

Reference Designs related to LM747

  • Battery control unit reference design for energy storage systems
  • Power supply reference design for Horizon Robotics Journey 5 with one PMIC
  • Scalable multi-pack smart battery charger reference design
  • ADAS multi-sensor hub reference design with quad 4-Gbps FPD-Link III: dual CSI-2 output: and PoC
    The TIDA-01323 camera hub reference design allows connection of up to four 2-megapixel: 60-fps cameras over coax cable. This design utilizes these coax cables to provide power: back-channel communication: and clock synchronization to the sensors. The 4-Gbps FPD-Link III quad deserializer supports dual-output Mobile Industry Processor Interface (MIPI) Camera Serial Interface-2 (CSI-2) over a Samtec connector to application processors. This design also allows the user to connect other types of sensors for sensor fusion applications.
  • Automotive Off-battery VCM Supporting 2.5-V Cold Crank Profile Reference Design
    This reference design is a high-current: wide input voltage range circuit that can handle engine cold crank profile down to 2.5V. The dual-output voltages are 5V and 3.3V that support up to 10A for each output. The design is suitable for an automotive off-battery infotainment application that needs to support a very stringent starting profile down to 2.5V.
  • ADC-based: digitally-isolated: wide-input: 16-channel: AC/DC binary input reference design
    This reference design showcases a cost-optimized and scalable ADC-based AC/DC binary input module (BIM) architecture with reinforced isolation. The 16 channels of a 10- or 12-bit SAR ADC are used for sensing multiple binary inputs. The op amps: in addition to keeping the cost per-channel low: provide optimal signal conditioning for each input. A digital isolator (basic or reinforced) is used to isolate the host MCU or processor. A provision is available to measure temperature: humidity: and magnetic field for diagnostics. A reinforced isolation DC/DC power supply with configurable output provides the required supply for the binary module.
  • Automotive Off-battery Dual-phase Boost Converter Reference Design
    This reference design is a high power: wide input voltage range circuit that uses synchronous boost controllers in a dual-phase configuration outputting four (4) switchable 12-V rails that each can supply up to 2.5 A with diagnostic features; plus a dual synchronous buck that generates two high current: lower voltage rails.
  • Automotive cluster and display power reference design with warm/cold-crank capability
    This reference design provides the system rails for automotive HUD: center information display: cluster display: or other automotive displays. A 3.3-V bus is generated by an off-battery buck converter. A boost converter provides 3.3-V to 5-V conversion and a buck provides 1.8 V from the 3.3-V rail. Display panel: CAN bus: microcontroller (MCU): FPD-Link: touch controller and switch packs are all examples of what can be driven by the power rails in this design. EMI filtering and reverse battery protection are included.
  • Reference design for automotive cluster driver notification functions
    This reference design implements power and driver notification functions typically found in an automotive instrument cluster. The design features reverse battery protection: a pre-boost stage to support cold-crank battery voltage conditions down to 3.5 volts: buck regulators for 3.3-V and 5-V supplies: an audio amplifier circuit to provide notifications: an LED backlight supply with automated brightness control and LED drivers with flexible diagnostic functions for tell-tale LEDs.
  • Daisy-chained power and data over single pair Ethernet (T1) reference design
    The TIDA-010076 shows the transfer of 220-W power and 100-Mbit/s data over SPE. Communication systems in daisy-chain topology need significantly less hardware and wiring than conventional systems in star-topology. When combined with single-pair Ethernet (SPE: 100BASE-T1) and power over data line: the design gets simplified with fewer wires. Power and data travel over only two wires from node to node.
  • 55-W Dual Buck-Boost LED Driver Reference Design for Automotive High and Low Beam Headlight
    This reference design describes a TPS92692-Q1 LED driver in a dual: high-beam and low-beam application with a single controller and power stage. The design operates in boost mode to provide the high beam and in boost to battery mode to provide the low beam. The single controller power stage design results in a simpler and more cost-effective lighting system. Additional design flexibility of the TPS92692 device includes analog and PWM dimming support as well as built-in monitoring for fault detection and protection of the continuous LED current. EMI filtering is included and designed to meet CISPR-25: Class 5 conduction requirements.
  • 24V: 1.2A DC/DC flyback reference design
  • Microprocessor unit (MPU) discrete automotive power reference design
  • Automotive High Efficiency Power Front End and Multi-Phase Processor Supply Reference Design
    This processor supply reference design is an automotive power solution for use in highperformance: single-core-voltage application processors in advanced driver assistance systems (ADASs). This design can support core supply currents up to 10 A at 0.9 V. The design can also operate with a wide input voltage range: withstand reverse battery conditions: and support start-stop and cold-crank down to a 3.5-V input with an undisturbed output. The sub-AM band switching frequency of the power front end improves efficiency and reduces board temperatures when compared to a power front end with faster switching frequency. The multiphase configuration and integration of supplies enables lower electromagnetic interference (EMI) and higher efficiency. This reference design also provides results for conducted emissions tests for CISPR 25 Class 5.
  • Automotive instrument cluster power reference design with three outputs
    This reference design implements an automotive power supply solution for use in analog gauge clusters: hybrid clusters and cluster display systems. It provides 5 volt: 3.3 volt and 1.2 volt outputs suitable for powering all subsystems within an automotive instrument cluster: a cluster display: or an automotive remote touch display.
  • Automotive front-end power for cluster applications reference design
    This reference design is an automotive front-end power solution for use in high performance cluster applications. This design supports three output voltage rails of 5 V: 3.3 V and 1.2 V. The design also operates with a wide input voltage range and withstands reverse battery conditions. A transient voltage suppressor at the input adds protection for load dump. The above-AM band switching frequencies and dithering reduce the burden of emissions compliance. This reference design also provides results for conducted emissions tests for CISPR 25 Class 5.
  • Automotive 144-Zone Local Dimming Backlight Reference Design
    This local dimming backlight reference design conserves power: extends the life of liquid-crystal displays (LCDs): and enhances automotive display quality through high dynamic range (HDR) or localized dimming technology. Seven multi-channel constant-current LED drivers allow for 144-zone localized dimming via pulsewidth modulation (PWM) on-time and current-level brightness configuration. A single serial interface allows daisy-chaining of the LED drivers for brightness and configuration programming. Temperature and ambient light sensors enable sensing of the surrounding conditions to protect from overtemperature scenarios and adjust the global brightness based on ambient brightness.
  • PMP5114 Intel IMVP6+ Atom CPU 内核电源设计
    适用于嵌入式 PC 的高功率密度 Intel IMVP6+ Atom CPU 核心电源;这种设计通过使用分立的 TI NexFET 实现高功率密度和灵活配置,同时满足所有 Intel 规范
  • Air blower and valve control reference design for respiratory applications
    This reference design provides a compact system design capable of supporting motor acceleration and deceleration up to ±200 kRPM/s: which is a key requirement in many respirator applications. The design supports a number of offboard C2000 controllers including the TMS320F28027F: enabling a low-cost: sensor-less field oriented control (FOC). In addition: the design supports a wide input voltage range (6-28 V) capable of supporting both regulated line and battery power. To drive the air blower and valves: this design uses the DRV8323RS smart gate driver and DRV8847 motor driver: respectively.
  • High density isolated PoE and GigE reference design for machine vision cameras and vision sensors
    Power over Ethernet (PoE) offers an easy and reliable solution to combine power and data in one cable with high data rate and long reach. This combination makes PoE ideal for small devices such as machine vision cameras and vision sensors. This reference design implements a complete PoE powered device (PD) including a 1-Gb/s physical layer and a highly efficient: isolated power solution in a very small form factor of 27 x 27 mm.
  • 10BASE-T1L single-pair Ethernet sensor with power over data lines reference design
  • High-efficiency: low-emission: isolated DC/DC converter-based analog input module reference design
    This reference design is a simplified architecture for generating an isolated power supply for isolated amplifiers for measuring isolated voltages and currents. A fully integrated DC/DC converter with reinforced isolation operating from a 5-V input with configurable 5-V or 5.4-V output (headroom for low dropout regulator (LDO)) generates the isolated power. Shunts that are interfaced to ±50-mV input range isolation amplifiers configured as channel isolated inputs measure the current. Potential divider output interfaced to ±250-mV or ±12-V input range isolation amplifiers configured as group isolated inputs measure the voltage. The outputs of the isolation amplifiers interface directly to 24-bit delta sigma analog-to-digital converter (ADC) or are scaled to ±10 V using gain amplifiers and interfaced to 16-bit SAR ADC for performance evaluation. On-board digital diagnostics improves reliability and enhances system performance.
  • 45-W: 15-W dual SEPIC LED driver reference design for automotive lighting
    This reference design showcases the TPS92682-Q1 dual-channel LED controller used in an automotive front lighting application with high beam (HB) and low beam (LB): daytime running light (DRL): and position (POS) light functionality. The design uses one TPS92682-Q1 device to implement a single-stage power solution to drive both the HB and LB channel: as well as the DRL and POS functionality with a controller area network (CAN) interface.  This simple design reduces component count and solution size as traditional implementation uses two separate controllers. The TPS92682-Q1 device includes internal and external PWM dimming support for additional flexibility as well as built-in monitoring for fault detection and protection of the continuous LED current. Electromagnetic interference (EMI) filtering is included and designed to meet CISPR-25: Class 5 conduction requirements.
  • HEV/EV traction inverter power stage with 3 types of IGBT/SiC bias-supply solutions reference design
    This reference design presents a traction inverter single-phase power stage with three 12-V car battery inputs: 4.2-W bias supply solutions for hybrid electric vehicle and electric vehicle (HEV/EV) systems. All bias-supply solutions accept a wide input range of 4.5 V to 42 V DC from a 12-V car battery: and generate outputs as +15 V: –8 V or +20 V: –4 V configurable and up to 180-mA output current. The power stage includes the isolated gate drivers with 5.7-kVRMS reinforced isolation and designed in 100-mm × 62-mm form factor fitting on SiC/IGBT half bridge modules. It includes isolated DC bus sensing: isolated temperature sensing: logic shoot-through protection and diagnostic features. Apart from startup: efficiency: load regulation tests under low voltage input: all bias supplies are also connected with power stage and IGBT module for CMTI: double pulse: and short-circuit tests under high voltages.
  • 4.5-V to 65-V input: compact bias supply with power stage reference design for IGBT/SiC gate drivers
    This reference design is a 4.2-W: single-channel: automotive 12-V battery input flyback bias supply for IGBT/SiC isolated gate drivers. The supply accepts a wide input range of 4.5-V to 65-V DC. The output is configurable as +15 V:–8 V or +20 V: –4 V at loads up to 180 mA for driving the IGBT/SiC MOSFET power modules. The system consists of reverse polarity protection: electric transients clamping: and overvoltage and undervoltage protection circuits. The flyback controller implements primary-side regulation with better than ±1% load and line regulation performance. The power stage design includes the dual-channel isolated gate drivers with 5.7-kVRMS reinforced isolation and designed in compact form factor of 100 mm × 62 mm. It includes isolated DC bus sensing: isolated temp sensing: logic shoot-through protection and diagnostic features.
  • Optical Sense Backlight Reference Design with Temperature Sensing
    This reference design conserves power and extends life of LCD and backlight by adjusting the backlight brightness relative to the ambient light level. The capTIvate touch slider allows the brightness to be finetuned per the user's brightness preference. The sensitive thermal requirements of the LCD display is monitored by the remote temperature sensors enabling thermal shutdown to protect the system.
  • Integrated Power Front End and Multi-Phase Processor Supply Automotive Reference Design
    This processor supply reference design is an automotive power solution for use in high performance: single-core-voltage application processors in advanced driver assistance systems (ADASs). This design can support core supply currents up to 10 A at 0.9 V. The design can also operate with a wide input voltage range: withstand reverse battery conditions: and support start-stop and cold-crank down to a 3.5-V input with an undisturbed output. All switching frequencies in this solution are above 2 MHz. The design has an inherently lower electromagnetic interference (EMI) and higher efficiency due to the multi-phase configuration and integration of supplies. This reference design also provides results for conducted emissions tests for CISPR 25 Class 5.
  • Automotive Power Reference Design for Infotainment Systems
    This reference design shows a complete power tree for automotive infotainment systems. The LM74700-Q1 provides reverse battery protection to the system and provides immunity to automotive transients specified in ISO 7637-2 and ISO 16750-2. The pre-booster with LM5150-Q1 provides a stable supply voltage of 10.5V during cranking for the dual-synchronous buck converter with LM5140-Q1: that provides an output voltage of 3.3V for a load current of 6.0A and an output voltage of 7.5V for a load current of 2.5A.
  • Automotive wide VIN front-end reference design for digital cockpit processing units
    This reference design shows a complete power tree for automotive digital cockpit applications. The LM74700-Q1 provides low-loss reverse polarity protection to the system: followed by an input filter. The LM5143-Q1 dual-synchronous buck converter provides a 3.3-V rail: which can support up to 15 A for a processor module: and a 5-V rail with 3-A from KL30. The TPS62810-Q1 synchronous buck converter provides a 1.1 V/3-A rail from the 5-V output. Another independent 3.3-V rail with 3 A from KL30 is provided by the LM63635-Q1 synchronous buck converter.
  • TIDA-01504 采用 HART® 调制解调器的高精度环路供电式 4mA 至 20mA 现场变送器参考设计
  • Flat-Clamp TVS based Reference Design for Protection Against Transient for Grid Applications
    This reference design features multiple approaches for  protecting AC or DC analog input: DC analog output: AC or DC binary input: digital output with a high side or low side driver: LCD bias supply: USB interfaces (power and data) and onboard power supplies with 24: 12 or 5V input used in multiple grid applications against overvoltage: overload and transients (1.2/50 us: 42-Ω) using flat-clamp surge protection: ESD devices: eFuse or a load switch. The design  monitors temperature: humidity: magnetic fields and power supplies for diagnostics.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM747 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM747 by National Semiconductor Corporation

  • Please alert me when LM747 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM747 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM747 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM747 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM747.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM747 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: