Part Details for LM723CJ by National Semiconductor Corporation
Overview of LM723CJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM723CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 316 |
|
$1.2132 / $2.8000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 14 Pin, Ceramic, DIP | 252 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for LM723CJ
LM723CJ CAD Models
LM723CJ Part Data Attributes:
|
LM723CJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM723CJ
National Semiconductor Corporation
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, CDIP14, DIP-14, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM723CJ
This table gives cross-reference parts and alternative options found for LM723CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE105C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | LM723CJ vs VRE105C |
LM723CN/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70 | Texas Instruments | LM723CJ vs LM723CN/NOPB |
VRE105CA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | LM723CJ vs VRE105CA |
UA723CDG4 | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | LM723CJ vs UA723CDG4 |
LM723CN | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM723CJ vs LM723CN |
UA723CD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | NXP Semiconductors | LM723CJ vs UA723CD |
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | LM723CJ vs VRE410LS |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | LM723CJ vs VRE410KS |
LM723CN | High precision voltage regulator | STMicroelectronics | LM723CJ vs LM723CN |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | LM723CJ vs MC1723CP |