Part Details for LM711H by National Semiconductor Corporation
Overview of LM711H by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM711H
LM711H CAD Models
LM711H Part Data Attributes:
|
LM711H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM711H
National Semiconductor Corporation
IC DUAL COMPARATOR, 6000 uV OFFSET-MAX, 40 ns RESPONSE TIME, MBCY10, METAL, CAN-10, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL, CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 150 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM711H
This table gives cross-reference parts and alternative options found for LM711H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM711H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM711H/883 | IC DUAL COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, METAL, CAN-10, Comparator | National Semiconductor Corporation | LM711H vs LM711H/883 |
LM711H/883B | DUAL COMPARATOR, 6000uV OFFSET-MAX, MBCY10, METAL, CAN-10 | Texas Instruments | LM711H vs LM711H/883B |
LM711H/883 | DUAL COMPARATOR, 6000uV OFFSET-MAX, MBCY10, METAL, CAN-10 | Texas Instruments | LM711H vs LM711H/883 |
UA711HMQB | Comparator, 2 Func, 6000uV Offset-Max, BIPolar, CAN-10 | Fairchild Semiconductor Corporation | LM711H vs UA711HMQB |