Part Details for UA711HMQB by Fairchild Semiconductor Corporation
Overview of UA711HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA711HMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 10 Pin, Metal, CAN | 1200 |
|
$18.0000 / $24.0000 | Buy Now |
Part Details for UA711HMQB
UA711HMQB CAD Models
UA711HMQB Part Data Attributes
|
UA711HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA711HMQB
Fairchild Semiconductor Corporation
Comparator, 2 Func, 6000uV Offset-Max, BIPolar, CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 150 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-XBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA711HMQB
This table gives cross-reference parts and alternative options found for UA711HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA711HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM711H/883 | DUAL COMPARATOR, 6000uV OFFSET-MAX, MBCY10, METAL, CAN-10 | Texas Instruments | UA711HMQB vs LM711H/883 |
LM711H/883B | IC DUAL COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, METAL, CAN-10, Comparator | National Semiconductor Corporation | UA711HMQB vs LM711H/883B |
LM711H | DUAL COMPARATOR, 6000uV OFFSET-MAX, 40ns RESPONSE TIME, MBCY10, METAL, CAN-10 | Texas Instruments | UA711HMQB vs LM711H |
LM711H/883 | IC DUAL COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, METAL, CAN-10, Comparator | National Semiconductor Corporation | UA711HMQB vs LM711H/883 |