Amplifier Circuits
LM6165J
Description: IC OP-AMP, 3000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier

Overview of LM6165J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for LM6165J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM6165J by National Semiconductor Corporation

LM6165J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
3 µA
Bias Current-Max (IIB) @25C
3 µA
Common-mode Reject Ratio-Min
88 dB
Common-mode Reject Ratio-Nom
102 dB
Frequency Compensation
YES (AVCL>=25)
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
200 V/us
Slew Rate-Nom
300 V/us
Supply Current-Max
6.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
725000
Voltage Gain-Min
7500
Wideband
YES
Width
7.62 mm
Want to compare parts?
  1. LM6165J
    National Semiconductor Corporation
    IC OP-AMP, 3000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier
    VS

Alternate Parts for LM6165J

This table gives cross-reference parts and alternative options found for LM6165J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6165J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM6165J Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC LM6165J vs LM6165J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM6165J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM6165J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM6165J would you like to use for your alert(s)?
  • Please alert me when LM6165J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM6165J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM6165J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM6165J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM6165J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM6165J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: