Part Details for LM6142AIM/NOPB by National Semiconductor Corporation
Overview of LM6142AIM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6142AIMX/NOPB | Texas Instruments | Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 85 | |
LM6142AIM/NOPB | Texas Instruments | Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LM6142AIM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1800 UV OFFSET-MAX, 9 MHZ BAND WIDTH, PDSO8 | 81 |
|
$3.9220 / $6.3600 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1800 UV OFFSET-MAX, 9 MHZ BAND WIDTH, PDSO8 | 35 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1800 UV OFFSET-MAX, 9 MHZ BAND WIDTH, PDSO8 | 1 |
|
$6.7800 / $10.1700 | Buy Now |
|
Rochester Electronics | LM6142 Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11312 |
|
$4.3000 / $5.0600 | Buy Now |
Part Details for LM6142AIM/NOPB
LM6142AIM/NOPB CAD Models
LM6142AIM/NOPB Part Data Attributes
|
LM6142AIM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6142AIM/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.526 µA | |
Bias Current-Max (IIB) @25C | 0.28 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 1.76 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 33000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LM6142AIM/NOPB
This table gives cross-reference parts and alternative options found for LM6142AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM6142BIMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LM6142AIM/NOPB vs LM6142BIMX/NOPB |
LM6142BIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LM6142AIM/NOPB vs LM6142BIM/NOPB |
LM6142AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LM6142AIM/NOPB vs LM6142AIMX/NOPB |
LM6142BIM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LM6142AIM/NOPB vs LM6142BIM |
LM6142AIMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LM6142AIM/NOPB vs LM6142AIMX |
LM6142AIM | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1800uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO8, SOIC-8 | LM6142AIM/NOPB vs LM6142AIM |
LM6142AIM/NOPB | Texas Instruments | $4.2549 | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6142AIM/NOPB vs LM6142AIM/NOPB |
LM6142AIMX/NOPB | Texas Instruments | Check for Price | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6142AIM/NOPB vs LM6142AIMX/NOPB |
LM6142BIM | Texas Instruments | Check for Price | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6142AIM/NOPB vs LM6142BIM |
LM6142AIM | Texas Instruments | Check for Price | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6142AIM/NOPB vs LM6142AIM |