There are no models available for this part yet.
Overview of LM6118J/883 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM6118J/883 by Texas Instruments
Part Data Attributes for LM6118J/883 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.95 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Length
|
10.16 mm
|
Neg Supply Voltage Limit-Max
|
-21 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
75 V/us
|
Supply Voltage Limit-Max
|
21 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
17000
|
Width
|
7.62 mm
|
Alternate Parts for LM6118J/883
This table gives cross-reference parts and alternative options found for LM6118J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6118J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6218AN | IC DUAL OP-AMP, 4500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6118J/883 vs LM6218AN |
5962-8962101VPA | OP-AMP, 10000uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6118J/883 vs 5962-8962101VPA |
HA7-5222-9 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP8, PACKAGE-8 | Rochester Electronics LLC | LM6118J/883 vs HA7-5222-9 |
5962-9156501MPX | DUAL OP-AMP, 2500uV OFFSET-MAX, 17MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6118J/883 vs 5962-9156501MPX |
HA7-5222-9 | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | LM6118J/883 vs HA7-5222-9 |
5962-9163402MPA | Operational Amplifier, 2 Func, 1500uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | LM6118J/883 vs 5962-9163402MPA |
LM6218AJ | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Texas Instruments | LM6118J/883 vs LM6218AJ |
LM6218AN | DUAL OP-AMP, 4500uV OFFSET-MAX, 17MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM6118J/883 vs LM6218AN |
5962-9163402MPX | DUAL OP-AMP, 750uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8 | Intersil Corporation | LM6118J/883 vs 5962-9163402MPX |
LM6118N | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6118J/883 vs LM6118N |