-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade, ±0.7°C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM57FSPWQ1-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LO 8TSSOP Min Qty: 211 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32550 In Stock |
|
$1.4200 | Buy Now |
DISTI #
296-42419-5-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LO 8TSSOP Min Qty: 211 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5950 | Buy Now |
DISTI #
595-LM57FSPWQ1
|
Mouser Electronics | Thermostats Automotive Grade, +/-0.7C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 160 RoHS: Compliant | 96 |
|
$1.6400 / $3.2400 | Buy Now |
|
Rochester Electronics | LM57-Q1 Automotive Grade, Temperature Sensor with Resistor-Programmable Temp Switch RoHS: Compliant Status: Active Min Qty: 1 | 32550 |
|
$1.2200 / $1.4400 | Buy Now |
|
Ameya Holding Limited | 21180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM57FSPWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM57FSPWQ1
Texas Instruments
Automotive Grade, ±0.7°C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -50 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM57FSPWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM57FSPWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM57FSPWRQ1 | Automotive Grade, ±0.7°C Temperature Sensor with Resistor-Programmable Temp Switch 8-TSSOP -50 to 160 | Texas Instruments | LM57FSPWQ1 vs LM57FSPWRQ1 |