-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42-V wide VIN 4-switch synchronous buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44175-1-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3542 In Stock |
|
$4.6493 / $8.5100 | Buy Now |
DISTI #
595-LM5175QPWPRQ1
|
Mouser Electronics | Switching Controllers 42-V wide VIN 4-switch synchronous buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 RoHS: Compliant | 2899 |
|
$4.6400 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK-BOOST 28HTSSOP | 635158 |
|
RFQ | |
|
Win Source Electronics | 42 V Wide VIN Synchronous 4-Switch Buck-Boost Controller | IC REG CTRLR BUCK-BOOST 28HTSSOP | 12000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5175QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5175QPWPRQ1
Texas Instruments
42-V wide VIN 4-switch synchronous buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-14 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 55V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM5175QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5175QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3791HFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 125°C | Linear Technology | LM5175QPWPRQ1 vs LT3791HFE-1#TRPBF |
LT3791HFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 125°C | Linear Technology | LM5175QPWPRQ1 vs LT3791HFE-1#PBF |
LT3791MPFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LM5175QPWPRQ1 vs LT3791MPFE-1#PBF |
LT3791MPFE-1#TRPBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LM5175QPWPRQ1 vs LT3791MPFE-1#TRPBF |
LT3791EFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LM5175QPWPRQ1 vs LT3791EFE-1#PBF |
LT3791MPFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -55°C to 125°C | Linear Technology | LM5175QPWPRQ1 vs LT3791MPFE-1#PBF |
LT3791HFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LM5175QPWPRQ1 vs LT3791HFE-1#PBF |
LT3791IFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LM5175QPWPRQ1 vs LT3791IFE-1#PBF |
LT3791EFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LM5175QPWPRQ1 vs LT3791EFE-1#PBF |
LT3791IFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LM5175QPWPRQ1 vs LT3791IFE-1#PBF |