-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V 4-Switch Synchronous Buck-Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3791MPFE#PBF | Analog Devices | 60V 4-Switch Sync Buck-Boost L | |
LT3791MPFE#TRPBF | Analog Devices | 60V 4-Switch Sync Buck-Boost L | |
LT3791MPFE-1#PBF | Analog Devices | 60V 4-Switch Sync Buck-Boost C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3791MPFE-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 38TSSOP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5694 | Buy Now |
DISTI #
584-LT3791MPFE-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V 4-Switch Sync Buck-Boost Cntr RoHS: Compliant | 0 |
|
$23.5600 | Order Now |
|
Analog Devices Inc | 60V 4-Switch Sync Buck-Boost C Package Multiple: 50 | 3700 |
|
$17.4300 / $24.8000 | Buy Now |
DISTI #
LT3791MPFE-1PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 50 | 0 |
|
$22.5000 / $26.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3791MPFE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3791MPFE-1#PBF
Analog Devices Inc
60V 4-Switch Synchronous Buck-Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 735 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3791MPFE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3791MPFE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3791EFE-1#TRPBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791MPFE-1#PBF vs LT3791EFE-1#TRPBF |
LT3791MPFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -55°C to 125°C | Linear Technology | LT3791MPFE-1#PBF vs LT3791MPFE-1#PBF |
LT3791EFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791MPFE-1#PBF vs LT3791EFE-1#PBF |
LT3791HFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 125°C | Linear Technology | LT3791MPFE-1#PBF vs LT3791HFE-1#TRPBF |
LT3791IFE-1#TRPBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791MPFE-1#PBF vs LT3791IFE-1#TRPBF |
LT3791MPFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -55°C to 125°C | Linear Technology | LT3791MPFE-1#PBF vs LT3791MPFE-1#TRPBF |
LT3791IFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791MPFE-1#PBF vs LT3791IFE-1#PBF |
LT3791IFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3791MPFE-1#PBF vs LT3791IFE-1#PBF |
LT3791IFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3791MPFE-1#PBF vs LT3791IFE-1#TRPBF |
LT3791EFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3791MPFE-1#PBF vs LT3791EFE-1#TRPBF |