There are no models available for this part yet.
Overview of LM5114BSDEVAL/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM5114BSDEVAL/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-49222-ND
|
DigiKey | BOARD DEV EVAL FOR LM5114 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now | |
DISTI #
926-LM5114BSDEVALNPB
|
Mouser Electronics | Power Management IC Development Tools Sgl 7.6A Peak Crnt Low Side Gate Driver RoHS: Compliant | 0 |
|
$99.7500 | Order Now |
CAD Models for LM5114BSDEVAL/NOPB by Texas Instruments
Part Data Attributes for LM5114BSDEVAL/NOPB by Texas Instruments
LM5114BSDEVAL/NOPB
Texas Instruments
|
|
---|---|
Samacsys Manufacturer
|
Texas Instruments
|
Want to compare parts?
-
LM5114BSDEVAL/NOPBTexas InstrumentsVS
-