-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5114BMF/S7003094CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$0.7350 / $1.7500 | Buy Now |
DISTI #
595-M5114BMFS7003094
|
Mouser Electronics | Gate Drivers SGL 7.6A Peak Crnt Lo-Side Gate Dvr RoHS: Compliant | 0 |
|
$0.7350 / $1.7500 | Order Now |
|
Ameya Holding Limited | IC GATE DVR 7.6A LOSIDE SOT23-6 | 27583 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5114BMF/S7003094
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5114BMF/S7003094
Texas Instruments
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.6 A | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM5114BMF/S7003094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5114BMF/S7003094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5114BMFX | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | Texas Instruments | LM5114BMF/S7003094 vs LM5114BMFX |
LM5114BMFX/S7003094 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMF/S7003094 vs LM5114BMFX/S7003094 |
LM5114BMF | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | Texas Instruments | LM5114BMF/S7003094 vs LM5114BMF |
LM5114BMF/S7003110 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMF/S7003094 vs LM5114BMF/S7003110 |
LM5114BMF/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMF/S7003094 vs LM5114BMF/NOPB |
LM5114BMFX/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMF/S7003094 vs LM5114BMFX/NOPB |