Drivers And Interfaces
LM5114AMFX/NOPB
Texas Instruments
Description: 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125

Overview of LM5114AMFX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
LM5114AMFX/NOPB Texas Instruments Single 7.6A Peak Current Low-Side Gate Driver 6-SOT-23 -40 to 125
LM5114AMFX/S7003103 Texas Instruments Single 7.6A Peak Current Low-Side Gate Driver 6-SOT-23 -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM5114AMFX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM5114AMFX/NOPB-ND
DigiKey IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 424 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 78000
In Stock
  • 424 $0.7100
$0.7100 Buy Now
DISTI # LM5114AMFX/NOPB-ND
DigiKey IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 424 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.7019
  • 6,000 $0.6835
  • 9,000 $0.6743
  • 15,000 $0.6641
$0.6641 / $0.7019 Buy Now
DISTI # 595-LM5114AMFX/NOPB
Mouser Electronics Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr RoHS: Compliant 0
  • 3,000 $0.6920
  • 6,000 $0.6650
  • 9,000 $0.6410
$0.6410 / $0.6920 Order Now
Rochester Electronics LM5114 Single 7.6A Peak Current Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 78000
  • 1 $0.7146
  • 25 $0.7003
  • 100 $0.6717
  • 500 $0.6431
  • 1,000 $0.6074
$0.6074 / $0.7146 Buy Now
Ameya Holding Limited IC GATE DRVR 7.6A LSIDE SOT23-6 80174
RFQ

CAD Models for LM5114AMFX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5114AMFX/NOPB by Texas Instruments

LM5114AMFX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7.6 A
Output Peak Current Limit-Nom
7.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max
1.9 mA
Supply Voltage-Max
12.6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LM5114AMFX/NOPB
    Texas Instruments
    7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
    VS

Alternate Parts for LM5114AMFX/NOPB

This table gives cross-reference parts and alternative options found for LM5114AMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5114AMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5114AMFX/S7003103 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114AMFX/NOPB vs LM5114AMFX/S7003103
LM5114AMF/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114AMFX/NOPB vs LM5114AMF/NOPB
Part Number Description Manufacturer Compare
LM5114ASDX/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 Texas Instruments LM5114AMFX/NOPB vs LM5114ASDX/NOPB
LM5114AMF/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114AMFX/NOPB vs LM5114AMF/NOPB
LM5114AMFX/S7003103 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114AMFX/NOPB vs LM5114AMFX/S7003103
LM5114ASD/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 Texas Instruments LM5114AMFX/NOPB vs LM5114ASD/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5114AMFX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5114AMFX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5114AMFX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM5114AMFX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5114AMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5114AMFX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5114AMFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5114AMFX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5114AMFX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: