Part Details for LM5110-2M by National Semiconductor Corporation
Overview of LM5110-2M by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5110-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM5110 - Buffer/Inverter Based Peripheral Driver, 5A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for LM5110-2M
LM5110-2M CAD Models
LM5110-2M Part Data Attributes
|
LM5110-2M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5110-2M
National Semiconductor Corporation
IC 5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for LM5110-2M
This table gives cross-reference parts and alternative options found for LM5110-2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5110-2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5110-2M | 5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5110-2M vs LM5110-2M |
LM5110-2M/NOPB | 5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 8-SOIC -40 to 125 | Texas Instruments | LM5110-2M vs LM5110-2M/NOPB |
LM5110-2M/NOPB | IC 5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | National Semiconductor Corporation | LM5110-2M vs LM5110-2M/NOPB |