Part Details for LM5109BSDX by Texas Instruments
Results Overview of LM5109BSDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5109BSDX Information
LM5109BSDX by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5109BSDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 505 |
|
RFQ | |
|
Win Source Electronics | High Voltage 1A Peak Half Bridge Gate Driver | IC GATE DRIVER HALF 1A 8WSON | 10485 |
|
$0.4180 / $0.5400 | Buy Now |
Part Details for LM5109BSDX
LM5109BSDX CAD Models
LM5109BSDX Part Data Attributes
|
LM5109BSDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5109BSDX
Texas Instruments
1A HALF BRDG BASED MOSFET DRIVER, DSO8, 4 X 4 MM, LLP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 4 X 4 MM, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
Alternate Parts for LM5109BSDX
This table gives cross-reference parts and alternative options found for LM5109BSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5109BSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5109BSD/NOPB | Texas Instruments | Check for Price | 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125 | LM5109BSDX vs LM5109BSD/NOPB |
LM5109BSDX/NOPB | Texas Instruments | Check for Price | 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125 | LM5109BSDX vs LM5109BSDX/NOPB |