-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43361-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-LM5109BQNGTTQ1
|
Mouser Electronics | Gate Drivers High Volt 1A Peak Half Bridge RoHS: Compliant | 389 |
|
$0.6810 / $1.6500 | Buy Now |
|
Ameya Holding Limited | IC GATE DRIVER HALF BRIDGE 8WSON | 2395 |
|
RFQ | |
|
Chip1Cloud | High Voltage 1-A Peak Half Bridge Gate Driver | IC GATE DRIVER HALF BRIDGE 8WSON | 3000 |
|
RFQ | |
|
Win Source Electronics | High Voltage 1-A Peak Half Bridge Gate Driver | IC GATE DRIVER HALF BRIDGE 8WSON | 37490 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5109BQNGTTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5109BQNGTTQ1
Texas Instruments
Automotive 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5109BQNGTTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5109BQNGTTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5109BQNGTRQ1 | Automotive 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125 | Texas Instruments | LM5109BQNGTTQ1 vs LM5109BQNGTRQ1 |