Part Details for LM5109BMA/NOPB by National Semiconductor Corporation
Overview of LM5109BMA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5109BMA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALF BRDG BASED MOSFET DRIVER | 90 |
|
$0.5167 / $1.1073 | Buy Now |
|
Rochester Electronics | LM5109B High Voltage 1A Peak Half Bridge Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 5225 |
|
$0.4921 / $0.5790 | Buy Now |
Part Details for LM5109BMA/NOPB
LM5109BMA/NOPB CAD Models
LM5109BMA/NOPB Part Data Attributes:
|
LM5109BMA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5109BMA/NOPB
National Semiconductor Corporation
MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |