-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 100-V half bridge gate driver with 8-V UVLO 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5109ASDX/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6873 / $1.6300 | Buy Now |
DISTI #
926-LM5109ASDX/NOPB
|
Mouser Electronics | Gate Drivers 1-A, 100-V half bridge gate driver with 8-V UVLO 8-WSON -40 to 125 RoHS: Compliant | 4500 |
|
$0.6450 / $1.5500 | Buy Now |
|
LCSC | Half Bridge 2 MOSFET 1A 15ns 15ns 8V14V 1A WSON-8-EP(4x4) Gate Drivers ROHS | 100 |
|
$0.6915 / $1.1667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5109ASDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5109ASDX/NOPB
Texas Instruments
1-A, 100-V half bridge gate driver with 8-V UVLO 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5109ASDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5109ASDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5109ASDX | 1A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LLP-8 | Texas Instruments | LM5109ASDX/NOPB vs LM5109ASDX |
LM5109ASDX | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LLP-8, MOSFET Driver | National Semiconductor Corporation | LM5109ASDX/NOPB vs LM5109ASDX |
LM5109ASD | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LLP-8, MOSFET Driver | National Semiconductor Corporation | LM5109ASDX/NOPB vs LM5109ASD |
LM5109ASD/NOPB | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LEAD FREE, LLP-8, MOSFET Driver | National Semiconductor Corporation | LM5109ASDX/NOPB vs LM5109ASD/NOPB |