-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7066
|
Newark | Mosfet Driver, Half Bridge, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:1A, Supply Voltage Min:8V, Supply Voltage Max:14V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:32Ns, Output Delay:30Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5109AMAX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2114 |
|
$1.3700 / $1.7800 | Buy Now |
DISTI #
LM5109AMAX/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12615 In Stock |
|
$0.6388 / $1.5100 | Buy Now |
DISTI #
926-LM5109AMAX/NOPB
|
Mouser Electronics | Gate Drivers Hi Vtg 1A Peak Half Bridge Gate Dvr RoHS: Compliant | 9455 |
|
$0.6380 / $1.3900 | Buy Now |
|
Quest Components | 80 |
|
$2.3000 / $3.4500 | Buy Now | |
|
Ameya Holding Limited | IC DVR HALF-BRIDGE 100V 1A 8SOIC | 25000 |
|
RFQ | |
|
LCSC | Half Bridge 2 MOSFET 1A 15ns 15ns 8V14V 1A SOIC-8 Gate Drivers ROHS | 53 |
|
$0.5502 / $0.9467 | Buy Now |
|
Win Source Electronics | IC DVR HALF-BRIDGE 100V 1A 8SOIC | 92374 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5109AMAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5109AMAX/NOPB
Texas Instruments
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |