Part Details for LM5109 by National Semiconductor Corporation
Overview of LM5109 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5109
LM5109 CAD Models
Resources and Additional Insights for LM5109
Reference Designs related to LM5109
- TIPD119 用于工业应用中模拟输出 (AO) 的组合式电压与电流输出终端
-
Highly Efficient: Versatile Bi-Directional Power Converter for Energy Storage and DC Home Solutions
TIDA-00476 is comprised of a single DC-DC power stage: which can work as a synchronous buck converter or a synchronous boost converter: enabling bidirectional power flow between DC power source and energy storage system. Operating in synchronous buck mode: the system works as a MPPT controlled DC-DC converter which can charge a battery from a solar panel or DC Source. The same power stage can be operated as a synchronous boost to drive a DC load with configurable constant current and constant voltage limits (CC/CV): from an energy storage system such as lead acid battery. The power stage is digitally controlled by a MSP430 microcontroller: which implements the closed loop for controlling the power stage with required algorithms for MPPT: battery charge profiling and DC-Power conversion for load.
-
Digital control cost-optimized 10-A battery formation and test reference design
This reference design provides a cost-effective solution for battery formation and test applications. This design uses the C2000™ real-time control MCU for high-resolution pulse-width modulation (PWM) generation: and constant-current (CC) and constant-voltage (CV)control loops. It efficiently utilizes the MCU: and does not require a precision digital-to-analog converter: which saves more than 30% in the bill of materials. The flexibility of current and voltage loops in software allows users to achieve multiple current and voltage levels output with one design.
-
Digitally Controlled Non-Isolated DC/DC Buck Converter Reference Design
The purpose of this design is to demonstrate digital power control using a C2000™ microcontroller and evaluate the powerSUITE Digital Power software tools. The design consists of two separate boards:Digital Power buck converter Boosterpack (BOOSTXL-BUCKCONV)C2000 F280049C Launchpad (LAUNCHXL-F280049C)Software for this design is packaged in the DigitalPower Software Development Kit (SDK) for C2000 MCUs.
-
PMP5679 输入电压为 10V 至 15V、1A 电流对应的输出电压为 14V 的 14W SEPIC 参考设计
PMP5679 是一款基于 TPS40210 控制器的单端初级电感器转换器 (SEPIC) 参考设计。它可在最大输出电流为 1A 时提供 14V 电压。