-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5107SD/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4347 In Stock |
|
$1.0730 / $2.1500 | Buy Now |
DISTI #
926-LM5107SD/NOPB
|
Mouser Electronics | Gate Drivers 1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-WSON -40 to 125 RoHS: Compliant | 29963 |
|
$0.9980 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC DRIVER GATE HALF BRIDGE 8WSON | 116017 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 8WSON | 102 |
|
$1.0629 / $1.8951 | Buy Now |
|
LCSC | Half Bridge 2 MOSFET 1.3A 15ns 15ns 8V14V 1.4A WSON-8-EP(4x4) Gate Drivers ROHS | 102 |
|
$1.1072 / $1.9741 | Buy Now |
|
Win Source Electronics | IC DRIVER GATE HALF BRIDGE 8WSON | 9000 |
|
$1.4560 / $2.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5107SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5107SD/NOPB
Texas Instruments
1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Peak Current Limit-Nom | 1.4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |