Part Details for LM5106MMX by National Semiconductor Corporation
Overview of LM5106MMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM5106MMX
LM5106MMX CAD Models
LM5106MMX Part Data Attributes:
|
LM5106MMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5106MMX
National Semiconductor Corporation
IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.69 µs | |
Width | 3 mm |
Alternate Parts for LM5106MMX
This table gives cross-reference parts and alternative options found for LM5106MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5106MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5106MM | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10, MOSFET Driver | National Semiconductor Corporation | LM5106MMX vs LM5106MM |
LM5106MM/NOPB | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, LEAD FREE, MSOP-10, MOSFET Driver | National Semiconductor Corporation | LM5106MMX vs LM5106MM/NOPB |
LM5106MM/NOPB | 1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125 | Texas Instruments | LM5106MMX vs LM5106MM/NOPB |
LM5106MM | 100V Half Bridge Gate Driver with Programmable Dead-Time 10-VSSOP -40 to 125 | Texas Instruments | LM5106MMX vs LM5106MM |
LM5106MMX | 1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, MSOP-10 | Texas Instruments | LM5106MMX vs LM5106MMX |