-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-A, 1.6-A 100-V half bridge gate driver with 8-V UVLO and programmable dead-time 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5105SDX/NOPB | Texas Instruments | 100V Half Bridge Gate Driver with Programmable Dead-Time 10-WSON -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48146-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7702 In Stock |
|
$1.4490 / $3.0800 | Buy Now |
DISTI #
926-LM5105SDX/NOPB
|
Mouser Electronics | Gate Drivers 1.8-A, 1.6-A 100-V half bridge gate driver with 8-V UVLO and programmable dead-time 10-WSON -40 to 125 RoHS: Compliant | 0 |
|
$1.4100 / $2.8000 | Order Now |
|
LCSC | Half Bridge 2 MOSFET 1.8A 15ns 15ns 8V14V 1.8A WSON-10-EP(4x4) Gate Drivers ROHS | 21 |
|
$1.5090 / $2.5459 | Buy Now |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 10WSON / Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) | 9998 |
|
$1.3920 / $1.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5105SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5105SDX/NOPB
Texas Instruments
1.8-A, 1.6-A 100-V half bridge gate driver with 8-V UVLO and programmable dead-time 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.16,32 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.705 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5105SDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5105SDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5105SDX | 1.8A HALF BRDG BASED MOSFET DRIVER, DSO10, 4 X 4 MM, LLP-10 | Texas Instruments | LM5105SDX/NOPB vs LM5105SDX |
LM5105SD/NOPB | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5105SDX/NOPB vs LM5105SD/NOPB |