Part Details for LM5105SD/NOPB by National Semiconductor Corporation
Overview of LM5105SD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5105SD/NOPB
LM5105SD/NOPB CAD Models
LM5105SD/NOPB Part Data Attributes:
|
LM5105SD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5105SD/NOPB
National Semiconductor Corporation
IC HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LLP-10, MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LLP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.705 µs | |
Width | 4 mm |
Alternate Parts for LM5105SD/NOPB
This table gives cross-reference parts and alternative options found for LM5105SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5105SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5105SDX | 1.8A HALF BRDG BASED MOSFET DRIVER, DSO10, 4 X 4 MM, LLP-10 | Texas Instruments | LM5105SD/NOPB vs LM5105SDX |
LM5105SD | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, DSO10, 4 X 4 MM, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5105SD/NOPB vs LM5105SD |
LM5105SDX | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, DSO10, 4 X 4 MM, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5105SD/NOPB vs LM5105SDX |
LM5105SD/NOPB | 1.8-A, 1.6-A 100-V half bridge gate driver with 8-V UVLO and programmable dead-time 10-WSON -40 to 125 | Texas Instruments | LM5105SD/NOPB vs LM5105SD/NOPB |
LM5105SDX/NOPB | 1.8-A, 1.6-A 100-V half bridge gate driver with 8-V UVLO and programmable dead-time 10-WSON -40 to 125 | Texas Instruments | LM5105SD/NOPB vs LM5105SDX/NOPB |