-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5104M-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 380 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.2232 | Buy Now |
DISTI #
926-LM5104M
|
Mouser Electronics | Gate Drivers 2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | High-Voltage Half-Bridge Gate Driver With Adaptive Delay | IC DVR HALF-BRIDGE HV 8-SOIC | 17438 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5104M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5104M
Texas Instruments
2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5104MX/NOPB | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | National Semiconductor Corporation | LM5104M vs LM5104MX/NOPB |
LM5104MX/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125 | Texas Instruments | LM5104M vs LM5104MX/NOPB |
LM5104M/NOPB | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | National Semiconductor Corporation | LM5104M vs LM5104M/NOPB |
LM5104M/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125 | Texas Instruments | LM5104M vs LM5104M/NOPB |
LM5104MX | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | National Semiconductor Corporation | LM5104M vs LM5104MX |
LM5104MX | 1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM5104M vs LM5104MX |