Part Details for LM5102SD by National Semiconductor Corporation
Overview of LM5102SD by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5102SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5102SD-ND
|
DigiKey | HALF BRIDGE BASED PERIPHERAL DRI Min Qty: 216 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
767 In Stock |
|
$1.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | 1.8A HALF BRIDGE BASED PRPHL DRVR, DSO10 | 16 |
|
$1.8750 / $3.0000 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, 1.8A, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 767 |
|
RFQ |
Part Details for LM5102SD
LM5102SD CAD Models
LM5102SD Part Data Attributes
|
LM5102SD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5102SD
National Semiconductor Corporation
IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, DSO10, 4 X 4 MM, LLP-10, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, LLP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 114 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
Alternate Parts for LM5102SD
This table gives cross-reference parts and alternative options found for LM5102SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5102SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5102SD/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-WSON -40 to 125 | Texas Instruments | LM5102SD vs LM5102SD/NOPB |
LM5102SDX | 1.8A HALF BRIDGE BASED PRPHL DRVR, DSO10, 4 X 4 MM, LLP-10 | Texas Instruments | LM5102SD vs LM5102SDX |
LM5102SDX | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, DSO10, 4 X 4 MM, LLP-10, Peripheral Driver | National Semiconductor Corporation | LM5102SD vs LM5102SDX |
LM5102SDX/NOPB | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, DSO10, 4 X 4 MM, LLP-10, Peripheral Driver | National Semiconductor Corporation | LM5102SD vs LM5102SDX/NOPB |
LM5102SD/NOPB | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, DSO10, 4 X 4 MM, LLP-10, Peripheral Driver | National Semiconductor Corporation | LM5102SD vs LM5102SD/NOPB |