Part Details for LM5102MM by Texas Instruments
Overview of LM5102MM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5102MM/NOPB | Texas Instruments | High Voltage Half-Bridge Gate Driver with Programmable Delay 10-VSSOP -40 to 125 | |
LM5102MMX/NOPB | Texas Instruments | High Voltage Half-Bridge Gate Driver with Programmable Delay 10-VSSOP -40 to 125 |
Price & Stock for LM5102MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM5102MM
LM5102MM CAD Models
LM5102MM Part Data Attributes
|
LM5102MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5102MM
Texas Instruments
1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3 mm |
Alternate Parts for LM5102MM
This table gives cross-reference parts and alternative options found for LM5102MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5102MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5102MM | National Semiconductor Corporation | Check for Price | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10, Peripheral Driver | LM5102MM vs LM5102MM |
LM5102MM/NOPB | Texas Instruments | $1.1393 | 2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125 | LM5102MM vs LM5102MM/NOPB |
LM5102MMX | National Semiconductor Corporation | Check for Price | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10, Peripheral Driver | LM5102MM vs LM5102MMX |