Part Details for LM5101M/NOPB by National Semiconductor Corporation
Overview of LM5101M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Communication and Networking
Price & Stock for LM5101M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, 1.8A, PDSO8 | 50 |
|
$2.3850 / $4.7700 | Buy Now |
|
Rochester Electronics | LM5101 High Voltage High Side and Low Side Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2322 |
|
$2.1200 / $2.4900 | Buy Now |
Part Details for LM5101M/NOPB
LM5101M/NOPB CAD Models
LM5101M/NOPB Part Data Attributes:
|
LM5101M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5101M/NOPB
National Semiconductor Corporation
IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 114 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
Alternate Parts for LM5101M/NOPB
This table gives cross-reference parts and alternative options found for LM5101M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5101MX | 1.8A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5101M/NOPB vs LM5101MX |
LM5101M | IC 1.8 A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | National Semiconductor Corporation | LM5101M/NOPB vs LM5101M |