-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5101BSD/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5101BSD/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4104 / $4.4100 | Buy Now |
DISTI #
926-LM5101BSD/NOPB
|
Mouser Electronics | Gate Drivers 2-A 100-V half brid ge gate driver with RoHS: Compliant | 999 |
|
$2.3900 / $4.5200 | Buy Now |
DISTI #
V72:2272_07282290
|
Arrow Electronics | Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 Container: Cut Strips | Americas - 3 |
|
$0.2459 | Buy Now |
DISTI #
85998152
|
Verical | Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 1301 | Americas - 925 |
|
$2.9250 | Buy Now |
|
Rochester Electronics | LM5101B 2A High Voltage High-Side and Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 925 |
|
$1.8700 / $2.3400 | Buy Now |
|
Ameya Holding Limited | IC DRIVER HALF-BRIDGE HV 10-LLP | 107952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101BSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101BSD/NOPB
Texas Instruments
2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5101BSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101BSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5101BSD/NOPB | National Semiconductor Corporation | Check for Price | MOSFET Driver, PDSO10 | LM5101BSD/NOPB vs LM5101BSD/NOPB |
LM5101BSDX | Texas Instruments | Check for Price | 2A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10 | LM5101BSD/NOPB vs LM5101BSDX |
A good PCB layout for the LM5101BSD/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise coupling.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the device should be operated within its recommended operating conditions.
The LM5101BSD/NOPB is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance.
Yes, the LM5101BSD/NOPB is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in high-reliability systems.
To troubleshoot issues with the LM5101BSD/NOPB, start by verifying the device's operating conditions, including the input voltage, output voltage, and temperature. Check the PCB layout and component values to ensure they meet the recommended specifications. Use oscilloscopes and other diagnostic tools to identify any anomalies in the device's behavior.