-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3529
|
Newark | Mosfet Driver, High/Low-Side, Wson-10, Driver Configuration:High Side And Low Side, Peak Output Current:3A, Supply Voltage Min:9V, Supply Voltage Max:14V, Driver Case Style:Wson, No. Of Pins:10Pins, Input Delay:-, Output Delay:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5101ASD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9900 / $5.0800 | Buy Now |
DISTI #
LM5101ASD/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5856 In Stock |
|
$2.1278 / $4.2400 | Buy Now |
DISTI #
926-LM5101ASD/NOPB
|
Mouser Electronics | Gate Drivers 3A HI VOLT HI-SIDE LOW-SIDE GATE DRIVER RoHS: Compliant | 1400 |
|
$2.1200 / $4.2400 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Ameya Holding Limited | LLP 10/A°/3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | 92543 |
|
RFQ | |
|
Win Source Electronics | IC DVR HALF-BRIDGE HV 10WSON | 21120 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101ASD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101ASD/NOPB
Texas Instruments
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 4 X 4 MM, LLP-10 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 45 µs | |
Turn-on Time | 45 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5101ASD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101ASD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5101ASD/NOPB | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5101ASD/NOPB vs LM5101ASD/NOPB |
LM5101ASD | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5101ASD/NOPB vs LM5101ASD |
LM5101ASD | 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 | Texas Instruments | LM5101ASD/NOPB vs LM5101ASD |