Datasheets
LM5101AMX/NOPB by:
Texas Instruments
Honest Han
National Semiconductor Corporation
Texas Instruments
Not Found

3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125

Part Details for LM5101AMX/NOPB by Texas Instruments

Results Overview of LM5101AMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Agriculture Technology Telecommunications Communication and Networking

LM5101AMX/NOPB Information

LM5101AMX/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM5101AMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 3005763
Farnell MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape 1002
  • 1 $4.0953
  • 10 $3.0943
  • 25 $2.9642
  • 50 $2.8212
  • 100 $2.6912
  • 250 $2.5482
  • 500 $2.2882
  • 1,000 $1.9372
$1.9372 / $4.0953 Buy Now
DISTI # 3005763RL
Farnell MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel 1002
  • 100 $2.6912
  • 250 $2.5482
  • 500 $2.2882
  • 1,000 $1.9372
$1.9372 / $2.6912 Buy Now
DISTI # LM5101AMX/NOPBCT-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23410
In Stock
  • 1 $3.3700
  • 10 $2.5340
  • 25 $2.3248
  • 100 $2.0944
  • 250 $1.9845
  • 500 $1.9183
  • 1,000 $1.8638
  • 2,500 $1.6500
$1.6500 / $3.3700 Buy Now
DISTI # 926-LM5101AMX/NOPB
Mouser Electronics Gate Drivers 3-A 100-V half brid ge gate driver with A 926-LM5101AM/NOPB RoHS: Compliant 1450
  • 1 $3.3700
  • 10 $2.5400
  • 25 $2.3300
  • 100 $2.1000
  • 250 $1.9900
  • 500 $1.9200
  • 1,000 $1.8700
  • 2,500 $1.7800
$1.7800 / $3.3700 Buy Now
Bristol Electronics   3414
RFQ
Quest Components   2731
  • 1 $3.9360
  • 413 $2.1648
  • 925 $1.9680
$1.9680 / $3.9360 Buy Now
Ameya Holding Limited IC DVR HALF-BRIDGE HV 8-SOIC 2500
RFQ
LCSC Half Bridge 2 MOSFET 3A 430ns 260ns 9V14V 3A SOIC-8 Gate Drivers ROHS 730
  • 1 $1.9611
  • 10 $1.6453
  • 30 $1.4488
  • 100 $1.2460
  • 500 $1.1547
  • 1,000 $1.1144
$1.1144 / $1.9611 Buy Now
Vyrian Interface ICs 92604
RFQ
Win Source Electronics IC DVR HALF-BRIDGE HV 8-SOIC / Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC T/R 33870
  • 30 $1.7222
  • 63 $1.6111
  • 97 $1.5556
  • 139 $1.4445
  • 180 $1.3889
  • 225 $1.3334
$1.3334 / $1.7222 Buy Now

Part Details for LM5101AMX/NOPB

LM5101AMX/NOPB CAD Models

LM5101AMX/NOPB Part Data Attributes

LM5101AMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM5101AMX/NOPB Texas Instruments 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Peak Current Limit-Nom 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 3 mA
Supply Voltage-Max 14 V
Supply Voltage-Min 9 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 45 µs
Turn-on Time 45 µs
Width 3.9 mm

Alternate Parts for LM5101AMX/NOPB

This table gives cross-reference parts and alternative options found for LM5101AMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101AMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM5101AMX/NOPB National Semiconductor Corporation Check for Price IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver LM5101AMX/NOPB vs LM5101AMX/NOPB
LM5101AMX Texas Instruments Check for Price 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 LM5101AMX/NOPB vs LM5101AMX
LM5101AMX National Semiconductor Corporation Check for Price IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver LM5101AMX/NOPB vs LM5101AMX

LM5101AMX/NOPB Related Parts

LM5101AMX/NOPB Frequently Asked Questions (FAQ)

  • A good PCB layout for the LM5101AMX/NOPB involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog and digital ground plane to minimize noise coupling.

  • To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the device with a 10uF capacitor and a 0.1uF capacitor in parallel.

  • The LM5101AMX/NOPB can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation.

  • The LM5101AMX/NOPB is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. It's also important to ensure good thermal management and to follow the recommended thermal design guidelines.

  • To troubleshoot issues with the LM5101AMX/NOPB, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values are correct. If the issue persists, consult the datasheet and application notes for further guidance.