-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5101AMR/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SO PowerPAD | |
LM5101AMRX/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SO PowerPAD | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5101AMR/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 1 Lead time: 18 Weeks Container: Tube |
11916 In Stock |
|
$2.2275 / $3.9400 | Buy Now |
DISTI #
926-LM5101AMR/NOPB
|
Mouser Electronics | Gate Drivers 100V 3A Half-Bridge Driver RoHS: Compliant | 4266 |
|
$2.2200 / $4.9400 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 2 |
|
$3.9600 | Buy Now | |
|
Win Source Electronics | IC DVR HALF-BRIDGE HV 8SOPWRPAD | 8000 |
|
$11.6420 / $17.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101AMR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101AMR/NOPB
Texas Instruments
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |