-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5101AM/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
800 In Stock |
|
$2.9877 / $4.7700 | Buy Now |
DISTI #
926-LM5101AM/NOPB
|
Mouser Electronics | Gate Drivers 100V 3A Half-Bridge Driver RoHS: Compliant | 915 |
|
$2.3900 / $4.7600 | Buy Now |
|
Quest Components | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8 | 25 |
|
$2.4150 / $4.8300 | Buy Now |
DISTI #
LM5101AM/NOPB
|
TME | IC: driver, MOSFET half-bridge, SO8, -3÷3A, Ch: 2, 9÷14VDC, 100V Min Qty: 1 | 63 |
|
$2.6900 / $4.5200 | Buy Now |
|
Ameya Holding Limited | IC: driver, MOSFET half-bridge, SO8, -3÷3A, Channels: 2, 9÷14VDC | 29415 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 22+ | 407 |
|
RFQ | |
|
Win Source Electronics | 3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | IC DVR HALF-BRIDGE HV 8-SOIC | 78530 |
|
$2.8270 / $4.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101AM/NOPB
Texas Instruments
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 45 µs | |
Turn-on Time | 45 µs | |
Width | 3.9 mm |