-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5100CMA/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85997414
|
Verical | Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1401 | Americas - 1600 |
|
$1.4875 / $1.6500 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 1A, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2255 |
|
$1.1900 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5100CMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5100CMA/NOPB
Texas Instruments
1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5100CMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100CMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5100CMA/NOPB | National Semiconductor Corporation | Check for Price | MOSFET Driver, PDSO8 | LM5100CMA/NOPB vs LM5100CMA/NOPB |
LM5100CMAX/NOPB | National Semiconductor Corporation | Check for Price | MOSFET Driver, PDSO8 | LM5100CMA/NOPB vs LM5100CMAX/NOPB |
LM5100CMAX | Texas Instruments | Check for Price | 1A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | LM5100CMA/NOPB vs LM5100CMAX |