-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5050Q0MK-1/NOPB | Texas Instruments | High Side OR-ing FET Controller 6-SOT-23-THIN -40 to 150 | |
LM5050Q0MKX-1/NOPB | Texas Instruments | High Side OR-ing FET Controller 6-SOT-23-THIN -40 to 150 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1926
|
Newark | High-Side Or-Ing Fet Controller, 150Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5050Q0MK-1/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $3.3600 | Buy Now |
DISTI #
296-40231-1-ND
|
DigiKey | IC OR CTRLR N+1 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8225 In Stock |
|
$1.5665 / $3.3200 | Buy Now |
DISTI #
595-LM5050Q0MK-1NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers High Side OR-ing FET Controller RoHS: Compliant | 2804 |
|
$1.5100 / $3.1700 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR N+1 6SOT | 255422 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C1S746204863664
|
Chip1Stop | OR Controllers RoHS: Compliant pbFree: Yes Container: Cut Tape | 575 |
|
$1.2300 / $2.1200 | Buy Now |
|
Win Source Electronics | IC OR CTRLR N+1 6SOT | 92000 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5050Q0MK-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5050Q0MK-1/NOPB
Texas Instruments
Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.288 mA | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM5050Q0MK-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5050Q0MK-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5050Q1MKX-1/NOPB | Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM5050Q0MK-1/NOPB vs LM5050Q1MKX-1/NOPB |
LM5050MKX-1 | HALF BRDG BASED MOSFET DRIVER, PDSO6, TSOT-6 | Texas Instruments | LM5050Q0MK-1/NOPB vs LM5050MKX-1 |
LM5050Q0MKX-1/NOPB | Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 150 | Texas Instruments | LM5050Q0MK-1/NOPB vs LM5050Q0MKX-1/NOPB |
LM5050MKX-1/NOPB | 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM5050Q0MK-1/NOPB vs LM5050MKX-1/NOPB |