-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5020MM-2/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5020MM-1/NOPB | Texas Instruments | 13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125 | |
LM5020MMX-2/NOPB | Texas Instruments | 13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125 | |
LM5020MM-2/NOPB | Texas Instruments | 13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35576-1-ND
|
DigiKey | IC REG CTRLR FLYBACK 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2525 In Stock |
|
$1.3217 / $2.6000 | Buy Now |
DISTI #
926-LM5020MM-2/NOPB
|
Mouser Electronics | Switching Controllers 100V Current Mode PW M Controller A 926-LM5020MMX-2/NOPB RoHS: Compliant | 790 |
|
$1.2800 / $2.6000 | Buy Now |
DISTI #
LM5020MM-2/NOPB
|
TME | PMIC, DC/DC converter, Uin: 13÷90VDC, VSSOP10, SMD, 1MHz, Ch: 1 Min Qty: 1 | 0 |
|
$1.7600 / $2.6500 | RFQ |
DISTI #
SMC-LM5020MM-2/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5257 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 41983 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR FLYBACK 10MSOP | 26000 |
|
$1.6094 / $2.4141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5020MM-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5020MM-2/NOPB
Texas Instruments
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5020MM-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5020MM-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5020MM-2 | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | LM5020MM-2/NOPB vs LM5020MM-2 |