Part Details for LM4F232H5QDFIG by Texas Instruments
Overview of LM4F232H5QDFIG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Part Details for LM4F232H5QDFIG
LM4F232H5QDFIG CAD Models
LM4F232H5QDFIG Part Data Attributes
|
LM4F232H5QDFIG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4F232H5QDFIG
Texas Instruments
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 105 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM4F232H5QDFIG
This table gives cross-reference parts and alternative options found for LM4F232H5QDFIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4F232H5QDFIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4F232H5QD | RISC MICROCONTROLLER | Texas Instruments | LM4F232H5QDFIG vs LM4F232H5QD |
LM4F132H5QD | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | LM4F232H5QDFIG vs LM4F132H5QD |
LM4F132H5QDFIG | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP144, ROHS COMPLIANT, PLASTIC, LQFP-144, Microcontroller | Texas Instruments | LM4F232H5QDFIG vs LM4F132H5QDFIG |
LM4F132H5QDFIGR | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, ROHS COMPLIANT, PLASTIC, LQFP-144 | Texas Instruments | LM4F232H5QDFIG vs LM4F132H5QDFIGR |