Part Details for LM48824TMX/NOPB by Texas Instruments
Overview of LM48824TMX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM48824TMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM48824TMX/NOPB-ND
|
DigiKey | IC AMP CLASS G STER 37MW 16DSBGA Min Qty: 457 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6600 | Buy Now |
DISTI #
LM48824TMX/NOPB-ND
|
DigiKey | IC AMP CLASS G STER 37MW 16DSBGA Min Qty: 457 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5882 / $0.6434 | Buy Now |
DISTI #
926-LM48824TMX/NOPB
|
Mouser Electronics | Audio Amplifiers 37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.5880 / $0.6430 | Order Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.5640 / $0.6635 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR .037W G 16DSBGA | 20250 |
|
RFQ |
Part Details for LM48824TMX/NOPB
LM48824TMX/NOPB CAD Models
LM48824TMX/NOPB Part Data Attributes:
|
LM48824TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48824TMX/NOPB
Texas Instruments
37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Channel Separation | 110 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 5.5% | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.037 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM48824TMX/NOPB
This table gives cross-reference parts and alternative options found for LM48824TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48824TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48824TM/NOPB | 37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85 | Texas Instruments | LM48824TMX/NOPB vs LM48824TM/NOPB |