-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48824TM/NOPBCT-ND
|
DigiKey | IC AMP CLASS G STER 37MW 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.9152 / $2.0800 | Buy Now |
DISTI #
926-LM48824TM/NOPB
|
Mouser Electronics | Audio Amplifiers 37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85 RoHS: Compliant | 239 |
|
$0.9150 / $2.0800 | Buy Now |
|
Rochester Electronics | LM48824 Class G Headphone Amplifier with I2C Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 6475 |
|
$0.8640 / $1.0200 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR .037W G 16DSBGA | 7350 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .037W G 16DSBGA | 7250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48824TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48824TM/NOPB
Texas Instruments
37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 110 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 5.5% | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.037 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM48824TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48824TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48824TMX/NOPB | 37-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85 | Texas Instruments | LM48824TM/NOPB vs LM48824TMX/NOPB |