-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4866MTE/NOPB-296-ND
|
DigiKey | LM4866 2.2W STEREO AUDIO AMPLIFI Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2570 In Stock |
|
$1.4800 | Buy Now |
DISTI #
296-36522-5-ND
|
DigiKey | IC AMP AB STEREO 3.2W 20HTSSOP Min Qty: 511 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7118 | Buy Now |
DISTI #
595-LM4866MTE/NOPB
|
Mouser Electronics | Audio Amplifiers 2.2W Stereo Audio Amp RoHS: Compliant | 54 |
|
$1.5200 / $2.7300 | Buy Now |
|
Rochester Electronics | LM4866 2.2W Stereo Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2570 |
|
$1.2700 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3.2W AB 20TSSOP | 23787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4866MTE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4866MTE/NOPB
Texas Instruments
2.5-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 98 dB | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM4866MTE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4866MTE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4866MTEX | IC 3.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, TSSOP-20, Audio/Video Amplifier | National Semiconductor Corporation | LM4866MTE/NOPB vs LM4866MTEX |
LM4866MTE | 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, TSSOP-20 | Texas Instruments | LM4866MTE/NOPB vs LM4866MTE |
LM4866MTEX/NOPB | 2.5-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85 | Texas Instruments | LM4866MTE/NOPB vs LM4866MTEX/NOPB |
LM4866MTE/NOPB | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, Bipolar, PDSO20 | National Semiconductor Corporation | LM4866MTE/NOPB vs LM4866MTE/NOPB |
LM4866MTEX | 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, TSSOP-20 | Texas Instruments | LM4866MTE/NOPB vs LM4866MTEX |